Wallair N37826 Energy-saving Wall Cabinet Non-return Valve 10cm Diameter

Image Representative of Range

Wallair N37826 Energy-saving Wall Cabinet Non-return Valve 10cm Diameter

MPN
N37826
Brand
Wallair
EAN-13
4046293378262
Order Code
13-4597
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £33.47 £30.19
10+ £29.13
50+ £29.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Wallair N37826 is an energy-saving wall cabinet designed by Wallair, ideal for ventilation systems. It features an air vent grille suitable for pipe diameters of 10 cm, helping to maintain efficient airflow. This product is typically used in residential and commercial settings to improve air circulation and energy efficiency.
Type Energy-saving wall cabinet
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour Galvanized
Depth 33.7cm
Dimensions (W x H x D) 18.6 x 20.2 x 33.7 cm
Height 20.2cm
Suitable for pipe Ø 10cm
Ventilation features Telescopic tube
Weight 1029g
Width 18.6cm

Reviews

Be the first to submit a review

Trustpilot