Wallair N37217 Energy-saving Wall Cabinet 150mm No Noise No Insects

MPN
N37217
Brand
Wallair
EAN-13
4046293372178
Order Code
10-9807
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £162.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Wallair N37217 Energy-saving wall cabinet is a plastic disc valve suitable for pipe diameters of 150 mm. This fan grille is designed for ventilation and air conditioning applications. It is typically used in settings where energy efficiency and effective air circulation are important.
Type Energy-saving wall cabinet
Bore Diameter 15.5cm
Colour White
Depth 30cm
Diameter 150mm
Dimensions (Ø x H) 150 mm x 195 mm
For Use With Fans
Height 195mm
Length 58cm
Material Plastic
Pipe Ø 150mm
Suitable for pipe Ø 150mm
Width 19.5cm
With drip nozzle No
With mosquito net No

Reviews

Be the first to submit a review

Trustpilot