Wallair N37216 Energy-Saving Wall Cabinet No Noise 125mm Pipe Diameter

MPN
N37216
Brand
Wallair
EAN-13
4046293372161
Order Code
10-9806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £149.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Wallair N37216 is an energy-saving wall cabinet made of plastic, suitable for pipe diameters of 125 mm. This product includes a ventilation disc valve and a fan grille designed for efficient air distribution. Typically used in air conditioning systems, it helps optimise airflow in residential or commercial spaces.
Type Energy-saving wall cabinet
Bore Diameter 13cm
Colour White
Depth 300mm
Diameter 125mm
Dimensions (Ø x H) 125 mm x 150 mm
For Use With Fans
Height 150mm
Length 58cm
Material Plastic
Suitable for pipe Ø 125mm
Width 150mm
With drip nozzle No
With mosquito net No

Reviews

Be the first to submit a review

Trustpilot