Wallair N37215 Wall Cabinet Energy-Saving Plastic for 100mm Pipe

MPN
N37215
Brand
Wallair
EAN-13
4046293372154
Order Code
10-9805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £111.45 £94.73
10+ £91.89
100+ £91.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Wallair's N37215 energy-saving wall cabinet is a plastic ventilation disc valve suitable for a pipe diameter of 100 mm. It features a fan grille designed for efficient air conditioning and ventilation. This product is typically used in residential and commercial applications for improving airflow and reducing energy costs.
Type Energy-saving wall cabinet
Bore Diameter 10.5cm
Colour White
Depth 300mm
Diameter 100mm
Dimensions (Ø x H) 100 mm x 120 mm
For Use With Fans
Height 120mm
Length 58cm
Material Plastic
Pipe Ø 100mm
Suitable for pipe Ø 100mm
Width 120mm
With drip nozzle No
With mosquito net No

Reviews

Be the first to submit a review

Trustpilot