Wallair N35847 Ventilation Web Plate Alloy Grid Silver L480xW100xH16mm

MPN
N35847
Brand
Wallair
EAN-13
4046293358479
Order Code
10-9804
Country of Origin
Turkey
Qty Unit Price (Ex VAT)
1+ £16.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Wallair Alloy grid Silver is a fan grille with dimensions of 480 x 100 x 16 mm, referenced by N35847. Its robust alloy construction and sleek silver finish make it suitable for ventilation systems, offering durability and aesthetic appeal. This vent grille is typically used in air conditioning applications to facilitate airflow while blending seamlessly with modern interior designs.
Type Fan grille
Colour Silver
Dimensions (L x W x H) 480 x 100 x 16 mm
For Use With Fans
Height 16mm
Length 480mm
Weight 189g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot