Wallair N34865 Fan Grille 29.4x29.4 cm Self-Closing Shutter Flap

Image Representative of Range

Wallair N34865 Fan Grille 29.4x29.4 cm Self-Closing Shutter Flap

MPN
N34865
Brand
Wallair
EAN-13
4046293348654
Order Code
13-4586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £46.08 £40.25
10+ £38.84
100+ £38.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Wallair N34865 fan grille measures 29.4 cm by 29.4 cm. Designed by Wallair, it is known for its durability and efficient airflow design. This fan grille is typically used to protect and enhance air circulation in ventilation systems.
Type Fan grille
Colour Grey
Dimensions (L x W) 29.4 cm x 29.4 cm
For Use With Fans
Length 29.4cm
Material PVC
Width 29.4cm

Reviews

Be the first to submit a review

Trustpilot