Wallair N34863 Fan Grille Stainless Steel Fits 15 cm Pipes Eye-Catcher

Image Representative of Range

Wallair N34863 Fan Grille Stainless Steel Fits 15 cm Pipes Eye-Catcher

MPN
20300082
Brand
Wallair
EAN-13
4022567300825
Order Code
13-4548
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £38.06 £34.50
10+ £33.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wallair N34863 fan grille is constructed from stainless steel, ensuring durability and resistance to corrosion. Designed to fit pipe diameters of 15 cm, it is ideal for use in ventilation and air conditioning systems. This grille provides a sleek finish for residential or commercial disc valves and air vent installations.
Type Fan grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour Stainless steel
Dimensions (W x H) 18.5 cm x 18.5 cm
Height 18.5cm
Material Stainless steel
Pipe Ø 145mm
Suitable for pipe Ø 15cm
Width 18.5cm
With drip nozzle No
With mosquito net No

Reviews

Be the first to submit a review

Trustpilot