Wallair N34860 NW 150 Fan Grille Plastic For 15 cm Pipe Diameter

Image Representative of Range

Wallair N34860 NW 150 Fan Grille Plastic For 15 cm Pipe Diameter

MPN
N34860
Brand
Wallair
EAN-13
4046293348609
Order Code
13-4585
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Wallair NW 150 fan grille is a plastic vent designed for a pipe diameter of 15 cm. Manufactured by Wallair, this grille is lightweight and suitable for air conditioning applications. It is ideal for ventilating various spaces, ensuring efficient airflow.
Type Fan grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour White
Dimensions (L x W) 19 cm x 19 cm
Length 19cm
Material Plastic
Suitable for pipe Ø 15cm
Width 19cm

Reviews

Be the first to submit a review

Trustpilot