Wallair N34850 NW 125 Fan Grille Plastic For 12.5cm Pipe Diameter

Image Representative of Range

Wallair N34850 NW 125 Fan Grille Plastic For 12.5cm Pipe Diameter

MPN
N34850
Brand
Wallair
EAN-13
4046293348500
Order Code
13-4584
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Wallair NW 125 fan grille is made of durable plastic and is suitable for pipe diameters of 12.5 cm. This grille is ideal for enhancing airflow in ventilation or air conditioning systems. It is commonly used in residential and commercial spaces to improve ventilation efficiency.
Type Fan grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour White
Dimensions (L x W) 15 cm x 15 cm
Length 15cm
Material Plastic
Suitable for pipe Ø 12.5cm
Width 15cm

Reviews

Be the first to submit a review

Trustpilot