Wallair N34842 Fan Grille Plastic Fits Pipe Diameter 10cm

Image Representative of Range

Wallair N34842 Fan Grille Plastic Fits Pipe Diameter 10cm

MPN
N34842
Brand
Wallair
EAN-13
4046293348425
Order Code
13-4583
Country of Origin
Turkey
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wallair NW 100 fan grille is crafted from durable plastic and is designed for a pipe diameter of 10 cm. This versatile grille, identified by model number N34842, is perfect for use in air conditioning systems and ventilation setups. Its compact design makes it suitable for residential and commercial air flow management.
Type Fan grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour White
Dimensions (L x W) 15 cm x 15 cm
Length 15cm
Material Plastic
Suitable for pipe Ø 10cm
Width 15cm

Reviews

Be the first to submit a review

Trustpilot