Wallair N34830 NW 150 Extractor Hood Plastic 15 cm Pipe Diameter

Image Representative of Range

Wallair N34830 NW 150 Extractor Hood Plastic 15 cm Pipe Diameter

MPN
N34830
Brand
Wallair
EAN-13
4046293348302
Order Code
13-4582
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Wallair NW 150 extractor hood is a plastic fan grille suitable for a pipe diameter of 15 cm. This Wallair product, also known as model N34830, is designed for ventilation systems. It is typically used for efficient air extraction in kitchens or utility rooms.
Type Extractor hood
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour White
Dimensions (L x W) 19 cm x 19 cm
Length 19cm
Material Plastic
Suitable for pipe Ø 15cm
Width 19cm

Reviews

Be the first to submit a review

Trustpilot