Wallair N33812 Fan Grille Plastic for 10cm Pipe Wall Fan with Net

Image Representative of Range

Wallair N33812 Fan Grille Plastic for 10cm Pipe Wall Fan with Net

MPN
N33812
Brand
Wallair
EAN-13
4046293338129
Order Code
13-4578
Country of Origin
Turkey
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Wallair N33812 fan grille is a plastic component suitable for a 10 cm pipe diameter. This grille is designed for efficient airflow and protection in ventilation systems. It is typically used in air conditioning and ventilation applications.
Type Fan grille
Voltage Not Applicable
Air Flow Not Applicable
Diameter 11.8cm
Power Not Applicable
Colour White
Dimensions (Ø) 11.8cm
Material Plastic
Recess depth 2.8cm
Suitable for pipe Ø 10cm
Ventilation features With flyscreen

Reviews

Be the first to submit a review

Trustpilot