Wallair N31846 Extractor Hood Stainless Steel Backflow Flap 12.5 cm

Image Representative of Range

Wallair N31846 Extractor Hood Stainless Steel Backflow Flap 12.5 cm

MPN
N31846
Brand
Wallair
EAN-13
4046293318466
Order Code
13-4571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £79.84 £69.01
10+ £66.94
50+ £66.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Wallair N31846 extractor hood is crafted from stainless steel and includes a backflow flap. It is compatible with pipe diameters of 12.5 cm, making it suitable for efficient ventilation systems. This air vent grille is typically used in kitchens to prevent unwanted backflow and maintain proper air circulation.
Type Extractor hood with backflow flap
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour Stainless steel
Dimensions (L x W) 20 cm x 20 cm
Length 20cm
Material Stainless steel
Suitable for pipe Ø 12.5cm
Width 20cm

Reviews

Be the first to submit a review

Trustpilot