Wallair N31845 Extractor Hood Stainless Steel Backflow Flap Pipe: 10cm

Image Representative of Range

Wallair N31845 Extractor Hood Stainless Steel Backflow Flap Pipe: 10cm

MPN
N31845
Brand
Wallair
EAN-13
4046293318459
Order Code
13-4570
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £75.64 £66.14
10+ £64.15
50+ £63.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wallair N31845 Extractor Hood features a backflow flap and is made of stainless steel. It is suitable for pipe diameters of 10 cm, providing effective airflow management. Typically used in kitchen ventilation systems, it helps prevent backflow and maintains optimal air quality.
Type Extractor hood with backflow flap
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour Stainless steel
Dimensions (L x W) 20 cm x 20 cm
Length 20cm
Material Stainless steel
Suitable for pipe Ø 10cm
Width 20cm

Reviews

Be the first to submit a review

Trustpilot