Wallair N31814 Fan Grille White Aluminium 30x15cm With Window Net

Image Representative of Range

Wallair N31814 Fan Grille White Aluminium 30x15cm With Window Net

MPN
N31814
Brand
Wallair
EAN-13
4046293318145
Order Code
13-4569
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £15.25 £13.65
10+ £12.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Wallair N31814 fan grille, made by Wallair, measures 30 cm in length by 15 cm in width. It is designed to protect and cover ventilation systems, ensuring safety and enhanced airflow. Ideal for residential or commercial use, it efficiently prevents debris from entering fans.
Type Fan grille
Colour White
Dimensions (L x W) 30 cm x 15 cm
For Use With Fans
Length 30cm
Material Aluminium
Weight 150g
Width 15cm

Reviews

Be the first to submit a review

Trustpilot