Wallair N31811 Fan Grille 25x25cm White-Coated Aluminium with Net

Image Representative of Range

Wallair N31811 Fan Grille 25x25cm White-Coated Aluminium with Net

MPN
N31811
Brand
Wallair
EAN-13
4046293318114
Order Code
13-4568
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £16.87 £14.34
10+ £13.57
100+ £13.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Wallair N31811 fan grille measures 25 cm by 25 cm, providing effective protection for ventilation systems. Manufactured by Wallair, it is designed to ensure safety and optimal airflow. This grille is suitable for home and industrial applications, safeguarding fans from debris.
Type Fan grille
Colour White
Dimensions (L x W) 25 cm x 25 cm
For Use With Fans
Length 25cm
Material Aluminium
Weight 206g
Width 25cm

Reviews

Be the first to submit a review

Trustpilot