Wallair N31808 Fan Grille 20x20cm White Aluminium with Window Net

Image Representative of Range

Wallair N31808 Fan Grille 20x20cm White Aluminium with Window Net

MPN
N31808
Brand
Wallair
EAN-13
4046293318084
Order Code
13-4567
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Wallair manufactures the N31808 fan grille, measuring 20 cm by 20 cm. Made for durability, it effectively protects fan blades while allowing optimal airflow. This grille is ideal for use in ventilation systems and household fans.
Type Fan grille
Colour White
Dimensions (L x W) 20 cm x 20 cm
For Use With Fans
Length 20cm
Material Aluminium
Weight 136g
Width 20cm

Reviews

Be the first to submit a review

Trustpilot