Wallair N31805 Fan Grille White Coated Aluminium With Window Net

Image Representative of Range

Wallair N31805 Fan Grille White Coated Aluminium With Window Net

MPN
N31805
Brand
Wallair
EAN-13
4046293318053
Order Code
13-4566
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Wallair N31805 fan grille measures 15 cm by 15 cm. Designed for ventilation purposes, it protects and covers fan openings. Suitable for various cooling and airflow applications, it provides effective protection.
Type Fan grille
Colour White
Dimensions (L x W) 15 cm x 15 cm
For Use With Fans
Length 15cm
Material Aluminium
Weight 81g
Width 15cm

Reviews

Be the first to submit a review

Trustpilot