Wallair 560584 Mini-Style Fan 90 m³/h 10cm Bathroom Ceiling/Wall Mount

Image Representative of Range

Wallair 560584 Mini-Style Fan 90 m³/h 10cm Bathroom Ceiling/Wall Mount

MPN
560584
Brand
Wallair
EAN-13
4046293390011
Order Code
13-4561
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £16.58 £14.09
10+ £13.25
50+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Wallair's Mini-Style Wall and Ceiling Fan offers efficient ventilation with an air flow rate of 90 m³/h and a compact diameter of 10 cm. This versatile fan is ideal for air cooling in small rooms, serving as both a wall and ceiling-mounted unit. It is perfect for built-in applications where space is limited, providing reliable air circulation in residential or commercial settings.
Type Wall and ceiling fan
Voltage Not Applicable
Air Flow 90m³/h
Diameter Not Applicable
Power 14W
Depth 8.2cm
Dimensions (W x H x D) 14 x 14 x 8.2 cm
Height 14cm
Max. noise generation 39dBA
Max. power consumption 14W
Noise emission (max.) 39dB
Output 90m³/h
Rotational speed 2500 U/min
Suitable for pipe Ø 10cm
Width 14cm

Reviews

Be the first to submit a review

Trustpilot