Wallair 40063 Basic 250 Fan 230V 1015 m³/h Long-Life Robust Design

Image Representative of Range

Wallair 40063 Basic 250 Fan 230V 1015 m³/h Long-Life Robust Design

MPN
40063
Brand
Wallair
EAN-13
4046293408631
Order Code
13-4555
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £131.96 £112.17
10+ £109.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufacturer Wallair offers the Basic 250 fan, a wall and ceiling fan boasting a capacity of 1015 m³/h and a size of 265 mm. Operating at 230 V, this fan is perfect for built-in ventilation applications, ensuring effective air cooling. It is ideal for spaces requiring efficient air circulation to maintain a comfortable environment.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 1015m³/h
Diameter Not Applicable
Power 60W
Colour Aluminium
Depth 12.5cm
Dimensions (W x H x D) 40 x 40 x 12.5 cm
Height 40cm
Max. noise generation 34dBA
Max. power consumption 53W
Misc Attribute Basic 25
Noise emission (max.) 32dB
Nominal Voltage 230V
Output 800m³/h
Rotational speed 1400 U/min
Suitable for pipe Ø 265mm
Weight 4kg
Width 40cm

Reviews

Be the first to submit a review

Trustpilot