Wallair 40062 Basic Fan 230V 500m³/h 215mm Robust Axial Touch-Safe

Image Representative of Range

Wallair 40062 Basic Fan 230V 500m³/h 215mm Robust Axial Touch-Safe

MPN
40062
Brand
Wallair
EAN-13
4046293400628
Order Code
13-4554
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £110.16 £93.64
10+ £90.83
50+ £90.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wallair Basic 200 is a versatile wall and ceiling fan designed for efficient air cooling and ventilation. With a capacity of 500 m³/h and a diameter of 215 mm, it operates at 230 V, making it suitable for various indoor environments. Typical applications include use in residential and commercial spaces to enhance airflow and maintain air quality.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 500m³/h
Diameter Not Applicable
Power 36W
Colour Aluminium
Depth 11cm
Dimensions (W x H x D) 34.5 x 34.5 x 11 cm
Height 34.5cm
Max. noise generation 34dBA
Max. power consumption 43W
Misc Attribute Basic 20
Noise emission (max.) 34dB
Nominal Voltage 230V
Output 475m³/h
Rotational speed 1300 U/min
Suitable for pipe Ø 215mm
Weight 3.2kg
Width 34.5cm

Reviews

Be the first to submit a review

Trustpilot