Wallair 40052 VITRO Fan Wall/Window 700m³/h Low Noise Auto Lamellae

Image Representative of Range

Wallair 40052 VITRO Fan Wall/Window 700m³/h Low Noise Auto Lamellae

MPN
40052
Brand
Wallair
EAN-13
4046293400529
Order Code
13-4552
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £131.45 £111.73
10+ £108.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Wallair VITRO 9/230 A is a versatile wall and window fan with a capacity of 700 cubic metres per hour, designed for effective air cooling. Manufactured by Wallair, this fan is suitable for installation in walls or windows, making it ideal for built-in ventilation solutions. Typical applications include improving airflow in homes or commercial spaces where efficient air circulation is needed.
Type Wall and window fan
Voltage Not Applicable
Air Flow 700m³/h
Diameter Not Applicable
Power 46W
Colour White
Depth 13.8cm
Dimensions (W x H x D) 28.7 x 28.7 x 13.8 cm
Height 28.7cm
IP Rating IPX4
Max. noise generation 50dBA
Max. power consumption 46W
Misc Attribute 9/230A
Noise emission (max.) 50dB
Output 700m³/h
Rotational speed 1900 U/min
Weight 3.5kg
Width 28.7cm

Reviews

Be the first to submit a review

Trustpilot