Wallair 20300083 N35922 Poppet Valve Stainless Steel Fits 10cm Pipes

Image Representative of Range

Wallair 20300083 N35922 Poppet Valve Stainless Steel Fits 10cm Pipes

MPN
20300083
Brand
Wallair
EAN-13
4022567300832
Order Code
13-4549
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.93 £17.97
10+ £17.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wallair's N35922 poppet valve is made of stainless steel and fits pipes with a diameter of 10 cm. This valve is ideal for ventilation systems, acting as a disc valve or fan grille in various air conditioning applications. Its durable construction ensures long-lasting performance in air vent grille installations.
Type Poppet valve
Voltage Not Applicable
Air Flow Not Applicable
Diameter 14cm
Power Not Applicable
Colour Stainless steel
Dimensions (Ø) 14cm
Material Stainless steel
Pipe Ø 100mm
Suitable for pipe Ø 10cm
With drip nozzle No
With mosquito net No

Reviews

Be the first to submit a review

Trustpilot