Wallair 20200621 N35912 Poppet Valve Plastic 15cm Adjustable

Image Representative of Range

Wallair 20200621 N35912 Poppet Valve Plastic 15cm Adjustable

MPN
20200621
Brand
Wallair
EAN-13
4022567206219
Order Code
13-4537
Country of Origin
Turkey
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Wallair N35912 poppet valve is a plastic disc valve designed for ventilation systems. It is suitable for an air pipe diameter of 15 cm, making it ideal for air conditioning and vent grille applications. Typically, it is used in settings requiring efficient air control and circulation.
Type Poppet valve
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour White
Depth 2cm
Material Plastic
Pipe Ø 190mm
Suitable for pipe Ø 15cm
With drip nozzle No
With mosquito net No

Reviews

Be the first to submit a review

Trustpilot