Wallair 20200170 N34810 Extractor Hood Plastic Fits 12.5 cm Pipes

Image Representative of Range

Wallair 20200170 N34810 Extractor Hood Plastic Fits 12.5 cm Pipes

MPN
20200170
Brand
Wallair
EAN-13
4022567201702
Order Code
13-4519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Wallair N34810 extractor hood features a backflow flap and is constructed from durable plastic, fitting pipe diameters of 12.5 cm. It is ideal for preventing odours and vapours from re-entering spaces, making it suitable for kitchens and bathrooms. The product can also be identified by codes like 04046293348104 and 04016138056938.
Type Extractor hood with backflow flap
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour White
Dimensions (L x W) 150 mm x 145 mm
Length 150mm
Material Plastic
Misc Attribute Waste air hood and backflow flap
Suitable for pipe Ø 12.5cm
Width 145mm
With drip nozzle no
With mosquito net No

Reviews

Be the first to submit a review

Trustpilot