Wallair 20110652 W-Style Wall/Ceiling Fan 230V 290m³/h 15cm Ventilator

Image Representative of Range

Wallair 20110652 W-Style Wall/Ceiling Fan 230V 290m³/h 15cm Ventilator

MPN
20110652
Brand
Wallair
EAN-13
4022567116525
Order Code
13-4511
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £96.83 £82.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wallair W-Style 150 is a versatile wall and ceiling fan with a capacity of 290 m³/h, suitable for efficient air cooling. Manufactured by Wallair, it operates at 230 V and fits into a 15 cm space. Ideal for ventilation applications, it ensures optimal air circulation in both residential and commercial settings.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 290m³/h
Diameter Not Applicable
Power 26W
Colour White
Depth 11.9cm
Dimensions (W x H x D) 20 x 20 x 11.9 cm
Height 20cm
Max. noise generation 49dBA
Max. power consumption 26W
Noise emission (max.) 49dB
Nominal Voltage 230V
Output 290m³/h
Rotational speed 2200 U/min
Suitable for pipe Ø 15cm
Ventilation features Hygrostat
Width 20cm

Reviews

Be the first to submit a review

Trustpilot