Wallair 20110650 W-Style Fan 230V 290m³/h 15cm for Kitchen/Bathroom

Image Representative of Range

Wallair 20110650 W-Style Fan 230V 290m³/h 15cm for Kitchen/Bathroom

MPN
20110650
Brand
Wallair
EAN-13
4022567116501
Order Code
13-4510
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £43.47 £40.25
10+ £38.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Wallair's W-Style 150 is a versatile wall and ceiling fan that operates at 230 V and delivers an airflow of 290 m³/h. Its compact design with a 15 cm diameter makes it suitable for built-in ventilation applications. This fan is ideal for cooling and air circulation in residential or office spaces.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 290m³/h
Diameter Not Applicable
Power 26W
Colour White
Depth 11.9cm
Dimensions (W x H x D) 20 x 20 x 11.9 cm
Height 20cm
Max. noise generation 49dBA
Max. power consumption 26W
Noise emission (max.) 49dB
Nominal Voltage 230V
Output 290m³/h
Rotational speed 2200 U/min
Suitable for pipe Ø 15cm
Width 20cm

Reviews

Be the first to submit a review

Trustpilot