Wallair 20110608 W-Style Fan 230V 165m³/h 12.5cm Powerful Ventilation

Image Representative of Range

Wallair 20110608 W-Style Fan 230V 165m³/h 12.5cm Powerful Ventilation

MPN
20110608
Brand
Wallair
EAN-13
4022567116082
Order Code
13-4509
Country of Origin
Italy
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £75.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Wallair manufactures the W-Style 120 fan, designed for wall and ceiling installation, with a capacity of 165 m³/h. This built-in fan operates at 230 V and has a compact size of 12.5 cm. It's ideal for ventilation purposes, ensuring effective air cooling in both residential and commercial spaces.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 165m³/h
Diameter Not Applicable
Power 15W
Colour White
Depth 10.1cm
Dimensions (W x H x D) 18 x 18 x 10.1 cm
Height 18cm
Max. noise generation 42dBA
Max. power consumption 15W
Noise emission (max.) 42dB
Nominal Voltage 230V
Output 165m³/h
Rotational speed 2200 U/min
Suitable for pipe Ø 12.5cm
Ventilation features Sensor
Width 18cm

Reviews

Be the first to submit a review

Trustpilot