Wallair 20110605 W-Style Fan 230V 165m³/h 12.5cm Wall/Ceiling Use

Image Representative of Range

Wallair 20110605 W-Style Fan 230V 165m³/h 12.5cm Wall/Ceiling Use

MPN
20110605
Brand
Wallair
EAN-13
4022567116051
Order Code
13-4508
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £36.19 £33.06
10+ £31.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Wallair W-Style 120 is a wall and ceiling fan designed for ventilation, featuring a powerful 230 V motor and an air flow capacity of 165 m³/h. With a compact size of 12.5 cm, it is ideal for discreet yet efficient air cooling in homes and offices. Wallair manufactures this versatile fan for built-in applications, ensuring effective air circulation in various indoor environments.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 165m³/h
Diameter Not Applicable
Power 15W
Colour White
Depth 10.1cm
Dimensions (W x H x D) 18 x 18 x 10.1 cm
Height 18cm
Max. noise generation 42dBA
Max. power consumption 15W
Noise emission (max.) 42dB
Nominal Voltage 230V
Output 165m³/h
Rotational speed 2200 U/min
Suitable for pipe Ø 12.5cm
Width 18cm

Reviews

Be the first to submit a review

Trustpilot