Wallair 20110604 W-Style Fan 230V 95m³/h 10cm Wall/Ceiling Ventilator

Image Representative of Range

Wallair 20110604 W-Style Fan 230V 95m³/h 10cm Wall/Ceiling Ventilator

MPN
20110604
Brand
Wallair
EAN-13
4022567116044
Order Code
13-4507
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £56.42 £51.76
10+ £50.21
50+ £50.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wallair W-Style 100 is a wall and ceiling fan with a capacity of 95 m³/h, specifically designed for ventilation. Operating on 230 V, this fan is suited for both residential and commercial use to improve air circulation. Its compact 10 cm size makes it ideal for built-in applications where space may be limited.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 95m³/h
Diameter Not Applicable
Power 11W
Colour White
Depth 8.1cm
Dimensions (W x H x D) 16 x 16 x 8.1 cm
Height 16cm
Max. noise generation 40dBA
Max. power consumption 11W
Noise emission (max.) 40dB
Nominal Voltage 230V
Output 95m³/h
Rotational speed 2570 U/min
Suitable for pipe Ø 10cm
Ventilation features Sensor
Width 16cm

Reviews

Be the first to submit a review

Trustpilot