Wallair 20100323 N40982 Fan Grille 9.2 cm Black Plastic No Filter

Image Representative of Range

Wallair 20100323 N40982 Fan Grille 9.2 cm Black Plastic No Filter

MPN
20100323
Brand
Wallair
EAN-13
4022567103235
Order Code
13-4502
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

The Wallair N40982 fan grille measures 9.2 cm by 9.2 cm and is crafted for optimal air flow. Manufactured by Wallair, this durable component is ideal for protecting ventilation systems while enhancing safety. It is typically used in residential or commercial settings where compact and efficient coverage of fan blades is required.
Type Fan grille
Colour Black
Dimensions (W x H) 9.2 cm x 9.2 cm
For Use With Fans
Height 9.2cm
Material Plastic
Width 9.2cm

Reviews

Be the first to submit a review

Trustpilot