Wallair 20100321 N40980 Fan Grille 6x6cm Black Plastic No Filter Insert

Image Representative of Range

Wallair 20100321 N40980 Fan Grille 6x6cm Black Plastic No Filter Insert

MPN
20100321
Brand
Wallair
EAN-13
4022567103211
Order Code
13-4501
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Wallair N40980 fan grille measures 6 cm by 6 cm and is designed for protection and ventilation. Made by Wallair, this grille helps safeguard fan blades while ensuring optimal airflow. It is typically used in small electronic devices or appliances to prevent debris from entering.
Type Fan grille
Colour Black
Dimensions (W x H) 6 cm x 6 cm
For Use With Fans
Height 6cm
Material Plastic
Width 6cm

Reviews

Be the first to submit a review

Trustpilot