Wallair 20100315 N40975 Fan Grille 12x12cm Galvanised Metal Protection

Image Representative of Range

Wallair 20100315 N40975 Fan Grille 12x12cm Galvanised Metal Protection

MPN
20100315
Brand
Wallair
EAN-13
4046293409751
Order Code
13-4497
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 331 in stock

The Wallair fan grille N40975, measuring 12 cm by 12 cm, is designed for efficient air circulation. Manufactured by Wallair, its compact grille size makes it suitable for ventilation systems in residential and commercial settings. It is typically used to protect fans and improve airflow by allowing debris-free air passage.
Type Fan grille
Colour Silver
Dimensions (W x H) 12 cm x 12 cm
For Use With Fans
Height 12cm
Material Metal
Width 12cm

Reviews

Be the first to submit a review

Trustpilot