Wallair 20100314 Fan Grille 9.2cm Metal Protection Against Blades

Image Representative of Range

Wallair 20100314 Fan Grille 9.2cm Metal Protection Against Blades

MPN
20100314
Brand
Wallair
EAN-13
4022567103143
Order Code
13-4496
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Wallair manufactures the N40974 fan grille, measuring 9.2 cm by 9.2 cm. This grille is designed to protect fan blades and enhance safety. It is typically used in ventilation systems and cooling applications.
Type Fan grille
Colour Silver
Dimensions (W x H) 9.2 cm x 9.2 cm
For Use With Fans
Height 9.2cm
Material Metal
Width 9.2cm

Reviews

Be the first to submit a review

Trustpilot