Wallair 20100313 N40973 Fan Grille 8x8 cm Touch Protection Galvanised

Image Representative of Range

Wallair 20100313 N40973 Fan Grille 8x8 cm Touch Protection Galvanised

MPN
20100313
Brand
Wallair
EAN-13
4022567103136
Order Code
13-4495
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Wallair N40973 fan grille, measuring 8 cm by 8 cm, is a compact cover designed to protect and enhance airflow. Manufactured by Wallair, it is ideal for small ventilation systems or cooling fans. Its typical applications include use in electronic equipment and HVAC units to ensure safe and efficient operation.
Type Fan grille
Colour Silver
Dimensions (W x H) 8 cm x 8 cm
For Use With Fans
Height 8cm
Material Metal
Width 8cm

Reviews

Be the first to submit a review

Trustpilot