Wallair 20100308 Axial Fan 24V DC 36m³/h 60x60x25mm for Electronics

MPN
20 100 308
Brand
Wallair
EAN-13
4022567103082
Order Code
10-9780
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Wallair 20 100 308 axial fan operates on 24 V DC and provides an airflow of 36 m³/h. Measuring 60 x 60 x 25 mm, this compact fan is suitable for component cooling in industrial applications. It is often used to ensure efficient ventilation and temperature regulation in electronic systems.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 36m³/h
Bearing Type Plain bearing
Noise 33.5dBA
Power Rating 110mA
RPM 4500 U/min
Colour Black
Height 25mm
Length 60mm
Material Plastic
Nominal voltage (details) 24V
Number of wires 2
Output (max.) (details) 39.95m³/h
Width 60mm

Reviews

Be the first to submit a review

Trustpilot