Wallair 20100307 Axial Fan 12V DC 127.5m³/h 120x120x25mm

MPN
20100307
Brand
Wallair
EAN-13
4022567103075
Order Code
10-9791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Wallair 20100307 is an axial fan designed for industrial cooling, featuring a flow rate of 127.5 m³/h and dimensions of 120 x 120 x 25 mm. This 12 V DC fan is ideal for component cooling in various electronic assemblies. It ensures efficient air movement, supporting equipment longevity and optimal performance.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 120 x 120 x 25 mm
Air Flow 127.5m³/h
Bearing Type Plain bearing
Noise 34dB
Power Rating 161mA
RPM 2200 U/min
Colour Black
Height 25mm
Length 120mm
Material Plastic
Nominal voltage (details) 12V
Number of wires 2
Output (max.) (details) 127.5m³/h
Width 120mm

Reviews

Be the first to submit a review

Trustpilot