Wallair 20100305 Axial Fan 12V DC 69.7m³/h 80x80x25mm Versatile Use

MPN
20100305
Brand
Wallair
EAN-13
4022567103051
Order Code
10-9789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Wallair axial fan model 20100305 operates at 12 V DC and delivers an airflow of 69.7 m³/h. Measuring 80 x 80 x 25 mm, this compact fan is ideal for cooling components in electronics and industrial applications. Widely used in systems requiring reliable ventilation, it ensures efficient thermal management.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 69.7m³/h
Bearing Type Plain bearing
Noise 33dB
Power Rating 145mA
RPM 3200 U/min
Colour Black
Height 25mm
Length 80mm
Material Plastic
Nominal voltage (details) 12V
Number of wires 2
Output (max.) (details) 69.7m³/h
Width 80mm

Reviews

Be the first to submit a review

Trustpilot