Wallair 20100302 Axial Fan 5V DC 13.10m³/h Overheat Protect 40x40x20mm

MPN
20100302
Brand
Wallair
EAN-13
4022567103020
Order Code
10-9786
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

Wallair manufactures the 20100302 axial fan, which operates at 5 V DC and has an airflow capacity of 13.10 m³/h. Measuring 40 x 40 x 20 mm, it is compact yet efficient for cooling purposes. Typically used in industrial cooling and component cooling applications, this fan is ideal for maintaining optimal equipment performance.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 40 x 40 x 20 mm
Air Flow 13.10m³/h
Bearing Type Plain bearing
Noise 21dBA
Power Rating 140mA
RPM 6200 U/min
Colour Black
Height 20mm
Length 40mm
Material Plastic
Nominal voltage (details) 5V
Number of wires 2
Output (max.) (details) 13.10m³/h
Width 40mm

Reviews

Be the first to submit a review

Trustpilot