Wallair 20100288 Radial Extractor 230V 1850m³/h Robust Steel Casing

Image Representative of Range

Wallair 20100288 Radial Extractor 230V 1850m³/h Robust Steel Casing

MPN
20100288
Brand
Wallair
EAN-13
4022567102887
Order Code
13-4493
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £254.71 £216.50
10+ £210.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wallair Radial extractor 20100288 is a high-performance inline fan with a capacity of 1850 m³/h. Operating at 230 V and featuring a 31.5 cm fan size, it is ideal for cooling and ventilation purposes. Typical applications include residential and commercial buildings where effective air circulation is required.
Type Radial extractor
Air flow rate 1850m³/h
IP Rating IPX4
Max. power consumption 300W
Noise emission 59dBA
Nominal Voltage 230V
Output 1850m³/h
Power 300W
Rotational speed 2630 U/min
Suitable for pipe Ø 31.5cm
Weight 9kg

Reviews

Be the first to submit a review

Trustpilot