Wallair 20100268 Duct Fan 230V 560m³/h 15cm Easy Install Power Fan

Image Representative of Range

Wallair 20100268 Duct Fan 230V 560m³/h 15cm Easy Install Power Fan

MPN
20100268
Brand
Wallair
EAN-13
4022567102689
Order Code
13-4488
Country of Origin
Spain
View Full Product Range (4)

Discontinued


The Wallair duct extractor fan, model 20100268, is designed for efficient air extraction with a flow rate of 560 m³/h and a 230 V power supply. This in-line fan, with a circular design, is ideal for ventilation systems that require effective cooling and air circulation in ducted installations. Common applications include use in residential or commercial HVAC systems where ventilation is crucial.
Type Duct extractor fan
Air flow rate 560m³/h
Colour White
Depth 18cm
Dimensions (W x H x D) 29.3 x 24.4 x 18 cm
Height 24.4cm
IP Rating IP44
Max. power consumption 70W
Noise emission 33dB(A)
Nominal Voltage 230V
Suitable for pipe Ø 15cm
Weight 3.2kg
Width 29.3cm

Trustpilot