Wallair 20100267 Duct Extractor Fan 230V 320m³/h 12.5cm Easy Install

Image Representative of Range

Wallair 20100267 Duct Extractor Fan 230V 320m³/h 12.5cm Easy Install

MPN
20100267
Brand
Wallair
EAN-13
4022567102672
Order Code
13-4487
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £102.92 £87.48
10+ £84.86
50+ £84.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Wallair manufactures the 20100267 duct extractor fan, a 230 V in-line fan capable of moving 320 m³/h of air, designed with a 12.5 cm diameter. This circular fan is ideal for efficient ventilation and cooling purposes in residential or commercial duct systems. Its compact design and robust performance make it suitable for enhancing air flow in HVAC setups.
Type Duct extractor fan
Air flow rate 320m³/h
Colour White
Depth 18cm
Dimensions (W x H x D) 27.9 x 23.2 x 18 cm
Height 23.2cm
IP Rating IP44
Max. power consumption 40W
Noise emission 32 dB(A)
Nominal Voltage 230V
Suitable for pipe Ø 12.5cm
Weight 2.1kg
Width 27.9cm

Reviews

Be the first to submit a review

Trustpilot