Wallair 20100262 In-line Extractor 230V 320m³/h 15cm Space-saving Fan

MPN
20100262
Brand
Wallair
EAN-13
4022567102627
Order Code
13-4485
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £35.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Wallair 20100262 in-line extractor operates at 230 V and delivers an airflow rate of 320 m³/h, with a diameter of 15 cm. Designed for efficient ventilation, this pipe fan is suitable for use within duct systems requiring consistent air extraction. Typical applications include residential, commercial, or industrial settings, where maintaining optimal air quality is crucial.
Type In-line extractor
Voltage 230V
Air Flow 320m³/h
Diameter 15.1cm
Power 41W
Colour White
Current Consumption 180mA
Dimensions (Ø x L) 15.1 cm x 12.5 cm
Length 12.5cm
Max. noise generation 51dBA
Max. power consumption 41W
Noise emission (max.) 51dB
Nominal Voltage 230V
Operating Voltage 230 V/50 Hz
Output 320m³/h
Rotational speed 2360 U/min
Suitable for pipe Ø 15cm

Reviews

Be the first to submit a review

Trustpilot