Wallair 20100258 In-line Extractor 24 V 90 m³/h for Compact Spaces

MPN
20100258
Brand
Wallair
EAN-13
4016138056891
Order Code
13-4484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £34.02 £30.91
10+ £29.82
50+ £29.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Wallair 20100258 in-line extractor features a 24 V motor, capable of moving 90 m³/h of air through a 10 cm diameter duct. This pipe fan is ideal for discreet ventilation applications such as bathrooms and kitchens. Its compact size and efficiency make it suitable for spaces requiring constant air circulation.
Type In-line extractor
Voltage Not Applicable
Air Flow 90m³/h
Diameter 10cm
Power 4W
Colour White
Current Consumption 200mA
Dimensions (Ø) 10cm
Max. noise generation 43dBA
Max. power consumption 4 ?W
Noise emission (max.) 43dB
Nominal Voltage 24V
Operating Voltage 24 V
Output 90m³/h
Rotational speed 2450 U/min
Suitable for pipe Ø 10cm

Reviews

Be the first to submit a review

Trustpilot