Wallair 20100255 In-line Extractor 230V 98m³/h Compact Tubular Fan

MPN
20100255
Brand
Wallair
EAN-13
4022567102559
Order Code
13-4481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £21.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Wallair 20100255 in-line extractor operates at 230 volts and delivers an airflow of 98 cubic metres per hour through a 10-centimetre diameter. This compact pipe fan is designed for efficient ventilation solutions in small to medium-sized spaces. It is ideal for use in residential and commercial settings where inline extraction is required, such as bathrooms and kitchens.
Type In-line extractor
Voltage 230V
Air Flow 98m³/h
Diameter 9.7cm
Power 12W
Colour White
Current Consumption 70mA
Dimensions (Ø x L) 9.7 cm x 9.2 cm
Length 9.2cm
Max. noise generation 41dBA
Max. power consumption 12W
Noise emission (max.) 41dB
Nominal Voltage 230V
Operating Voltage 230 V/50 Hz
Output 98m³/h
Rotational speed 2500 U/min
Suitable for pipe Ø 10cm

Reviews

Be the first to submit a review

Trustpilot