Wallair 20100249 Flush-Mount Timer Analogue 24h 3680W IP20 2-Phase

Image Representative of Range

Wallair 20100249 Flush-Mount Timer Analogue 24h 3680W IP20 2-Phase

MPN
20100249
Brand
Wallair
EAN-13
4022567102498
Order Code
13-4480
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £35.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Wallair's 20100249 flush mount timer/power strip features an analogue 24-hour timer with a power capacity of 3680 watts and an IP20 rating. This 2-phase device is ideal for controlling power supply in household appliances. It is typically used in settings that require precise timing, such as kitchen timers or short-time switches.
Type Flush mount timer/power strip
Dim (W x H) 80 mm x 40 mm
Factory colour Creamy white
Height 40mm
IP Rating IP20
Max. switching capacity 3680W
Misc Attribute analogue
Number of SPCs 1
Screen size diagonal (inches) 1.0in
Shortest switching time 1min
Switching current (max.) 16A
Switching cycle 24h mode
Used at Indoors
Width 80mm

Reviews

Be the first to submit a review

Trustpilot