Wallair 20100180 B23-A Wall/Window Fan 230V 530m³/h 23cm Pro Ventilator

MPN
20100180
Brand
Wallair
EAN-13
8422248120234
Order Code
10-9782
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £122.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wallair B23-A is a wall and window fan operating at 230 V with a capacity of 530 cubic metres per hour and a diameter of 23 cm. It is typically used for ventilation purposes in residential or commercial spaces. The robust design enhances air cooling and is ideal for built-in applications.
Type Wall and window fan
Voltage 230 V
Air Flow 530m³/h
Diameter Not Applicable
Power 40W
Colour White
Dimensions (L x W x H) 34 x 34 x 18.5 cm
Height 18.5cm
IP Rating IPX4
Length 34cm
Max. noise generation 49dBA
Max. power consumption 40W
Noise emission (max.) 49dB
Nominal Voltage 230V
Output 825m³/h
Rotational speed 1350 U/min
Suitable for pipe Ø 23cm
Width 34cm

Reviews

Be the first to submit a review

Trustpilot