Wallair 1TDTR3820 Bell Transformer 4/8/12V 2A 1 piece Reliable Power

MPN
1TDTR3820
Brand
Wallair
EAN-13
4250521238208
Order Code
10-9776
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Wallair 1TDTR3820 is a bell transformer designed for doorbell systems, offering outputs of 4 V, 8 V, and 12 V with a current of 2 A. Manufactured by Wallair, it provides versatile voltage options to suit various installation requirements. This transformer is typically used in residential or commercial settings to power doorbell circuits.
Type Bell transformer
Mounting Type DIN rail
Depth 60mm
Dimensions (W x H x D) 35 x 128 x 60 mm
Height 128mm
Max. nominal current 2A
Operating Voltage 230V
Width 35mm

Reviews

Be the first to submit a review

Trustpilot