Wallair 1CLRLG05/20PVC Float Switch 20m Nontoxic Polypropylene

Image Representative of Range

Wallair 1CLRLG05/20PVC Float Switch 20m Nontoxic Polypropylene

MPN
1CLRLG05/20PVC
Brand
Wallair
EAN-13
8019108100217
Order Code
13-4473
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £35.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Wallair 1CLRLG05/20PVC float switch is designed for automatic filling and draining applications over a distance of 20.00 meters. Manufactured by Wallair, this float switch features a durable PVC construction, ensuring long-lasting performance. It is typically used in water management systems to efficiently control fluid levels.
Type Float switch
Cable Length 20.00m
Maximum Voltage 250V AC
Current Rating 10A
Cable standard 05VV-F 3x1mm²
Connection Cable with open ends
Contact Type 1 change-over
IP Rating IP68
Material Plastic
Maximum Current 10A
Maximum Temperature 50°C
Min. temperature 0°C
Misc Attribute Fill / Empty
Operating Temperature 0 , 50°C
Switching Voltage 230 V/50 Hz

Reviews

Be the first to submit a review

Trustpilot