Wallair 1CLRLG04/15PVC Float Switch 15m Nontoxic Polypropylene Clear Water

Image Representative of Range

Wallair 1CLRLG04/15PVC Float Switch 15m Nontoxic Polypropylene Clear Water

MPN
1CLRLG04/15PVC
Brand
Wallair
EAN-13
8019108100200
Order Code
13-4472
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £35.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Wallair 1CLRLG04/15PVC float switch is designed for both filling and draining applications up to 15.00 metres. Manufactured by Wallair, this durable PVC switch is ideal for managing water levels efficiently. Commonly used in tanks and reservoirs, it helps to automate liquid control processes.
Type Float switch
Cable Length 15.00m
Maximum Voltage 250V AC
Current Rating 10A
Cable standard 05VV-F 3x1mm²
Connection Cable with open ends
Contact Type 1 change-over
IP Rating IP68
Material Plastic
Maximum Current 10A
Maximum Temperature 50°C
Min. temperature 0°C
Misc Attribute Fill / Empty
Operating Temperature 0 , 50°C
Switching Voltage 230 V/50 Hz

Reviews

Be the first to submit a review

Trustpilot